Filter Your Search
1 - 1 of 1 results
|
NRLCW101M385V25.4X25SF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 385 V | 660 mA | 20 % | 2.49 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 588.6 µA | 0.15 | 105 °C | -25 °C | 2 | Radial | NO | 10 mm | SNAP-IN | 25.4 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |