Filter Your Search
1 - 6 of 6 results
|
NPIS105AR085MTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 85 nH | 0.42 mΩ | 20 % | YES | 100 kHz | 31 A | 4028 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.96 mm | 10.2 mm | 7 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS105AR155MTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 155 nH | 0.42 mΩ | 20 % | YES | 100 kHz | 31 A | 4028 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.96 mm | 10.2 mm | 7 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS105AR085YTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 85 nH | 0.42 mΩ | 30 % | YES | 100 kHz | 31 A | 4028 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.96 mm | 10.2 mm | 7 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS105AR12MTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 120 nH | 0.42 mΩ | 20 % | YES | 100 kHz | 31 A | 4028 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.96 mm | 10.2 mm | 7 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS105AR22MTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 0.42 mΩ | 20 % | YES | 100 kHz | 25 A | 4028 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.96 mm | 10.2 mm | 7 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS105AR10MTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 nH | 0.42 mΩ | 20 % | YES | 100 kHz | 31 A | 4028 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.96 mm | 10.2 mm | 7 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 |