Filter Your Search
1 - 1 of 1 results
|
NMLQ04D1N8TRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 70 mΩ | 16.667 % | YES | 250 MHz | 800 mA | 6 GHz | 20 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | 55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | NIC COMPONENTS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 |