Filter Your Search
1 - 2 of 2 results
|
NKS7-153-20(T)
Diodes Incorporated
|
Check for Price | Obsolete | 15.36 MHz | 50 ppm | 0.005 % | 60 Ω | 20 pF | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 500 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | DIODES INC | SMD, 4 PIN | unknown | EAR99 | 8541.60.00.50 | |||||
|
NKS7-153-20(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15.36 MHz | 50 ppm | 0.005 % | 20 pF | L7.2XB5.2XH1.3 (mm)/L0.284XB0.205XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | LOAD CAPACITANCE 8 TO 32 PF; AT CUT CRYSTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.2XB5.2XH1.3 (mm)/L0.284XB0.205XH0.051 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.50 |