Filter Your Search
1 - 1 of 1 results
|
NJU7204M-(T2)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 12 V | 6 V | 3 V | 200 mV | 20 mA | 5 V | 600 mV | 40 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 0.18 % | 1 | 3.15 V | 2.85 V | 5.25 V | 4.75 V | S-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | PLASTIC, DMP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |