Parametric results for: NJM78M08DL1A-(TE1) under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: njm78m08dl1ate1
Select parts from the table below to compare.
Compare
Compare
NJM78M08DL1A-(TE1)
New Japan Radio Co Ltd
Check for Price Yes No Transferred 25 V 10.5 V 8 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.3 V 7.7 V BIPOLAR 3.8 % R-PSSO-G2 e6 Not Qualified 1 150 °C -30 °C 260 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES TIN BISMUTH GULL WING 2.28 mm SINGLE 6.04 mm 6.54 mm 2.38 mm NEW JAPAN RADIO CO LTD TO-252 TO-252, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop