Parametric results for: NJM78L09UA-(TE1) under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: njm78l09uate1
Select parts from the table below to compare.
Compare
Compare
NJM78L09UA-(TE1)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 23 V 11.5 V 9 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.25 % 0.1 % 1 9.45 V 8.55 V BIPOLAR 5 % R-PSSO-F3 e6 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE TR YES TIN BISMUTH FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.8 mm NEW JAPAN RADIO CO LTD SOT-89 , TO-243 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop