Filter Your Search
1 - 2 of 2 results
|
NJM2904RB1-TE1
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 7 mV | 0.5 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 32 V | INDUSTRIAL | 600 | NO | R-PDSO-G8 | Not Qualified | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | TSSOP | VSSOP, TSSOP8,.16 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | |||||
|
NJM2904RB1-TE1
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 7 mV | 0.5 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 32 V | INDUSTRIAL | 600 | NO | R-PDSO-G8 | Not Qualified | e6 | 85 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NISSHINBO MICRO DEVICES INC | TVSP-8 | compliant | Nisshinbo |