Filter Your Search
1 - 1 of 1 results
|
NIN-HK8N7GTR590F
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.7 nH | 110 mΩ | 2 % | YES | 250 MHz | 590 mA | 5.5 GHz | Ceramic | 25 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | NIC COMPONENTS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 |