Filter Your Search
1 - 10 of 2,315 results
|
ASEM1-44.000MHZ-LC-T
Abracon Corporation
|
$2.1050 | Yes | Active | 44 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.6 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | QFN-4 | compliant | Clock | ABRACON | ||||||||
|
ASDM1-44.000MHZ-LC-T
Abracon Corporation
|
$2.5700 | Yes | Yes | Active | 44 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
PX-721-ECJ-SABA-262M144000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 262.144 MHz | 100 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock | |||||||
|
PX-721-ECJ-HAAA-150M144000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 150.144 MHz | 32 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock | |||||||
|
PX-721-ECW-EABA-150M144000
Vectron International
|
Check for Price | Yes | Obsolete | 150.144 MHz | 20 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
VCC6-RCC-99M1440000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 99.144 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ||||||||
|
PX-721-EAT-KABN-262M144000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 262.144 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
PX-721-HDE-FABN-262M144000
Vectron International
|
Check for Price | Yes | Obsolete | 262.144 MHz | 25 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
PX-721-HDE-KABA-150M144000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 150.144 MHz | 50 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock | |||||||
|
PX-721-EDJ-GABA-150M144000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 150.144 MHz | 30 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock |