Filter Your Search
1 - 10 of 194 results
|
HCHP0505100PPM1501%NE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 Ω | 1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
M-1206M1501JGTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 kΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 100 V | 155 °C | -65 °C | Rectangular | 2 | TR | WRAPAROUND | 840 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
M-0504M1501JGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 kΩ | 5 % | 125 mW | 0504 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 40 V | 155 °C | -65 °C | Rectangular | 2 | TR | WRAPAROUND | 510 µm | 1.4 mm | 1.02 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
WA87SM1501FNS60P
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 1.5 kΩ | 1 % | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 190 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | 457 µm | 3.226 mm | 1.6 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||
|
M-2208M1501GSWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 kΩ | 2 % | 750 mW | 2208 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 200 V | e3 | 155 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
WA87SM1501FS63TR
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 1.5 kΩ | 1 % | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 190 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | 457 µm | 3.226 mm | 1.6 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||
|
M-0502M1501JBBS
Vishay Intertechnologies
|
Check for Price | No | Active | 1.5 kΩ | 5 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 40 V | e0 | 155 °C | -65 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 640 µm | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | ||||||
|
M-2208M1501GGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 kΩ | 2 % | 750 mW | 2307 | SMT | -300,300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | M | 125 °C | -55 °C | Chip | Waffle Pack | 610 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | ||||||||||||||
|
M-0505M1501KST5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 kΩ | 10 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 50 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
CHP2010100PPM1501%FTR0131E2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |