Filter Your Search
1 - 10 of 226 results
|
HVRS42M1508G2
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 15 GΩ | 2 % | 2 W | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 20 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | 8.255 mm | 48.26 mm | 12.7 mm | 50.8 mm | OHMCRAFT | not_compliant | EAR99 | ||
|
HVRS21M1508F4
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 15 GΩ | 1 % | 1 W | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 10 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | 8.255 mm | 22.86 mm | 9.53 mm | 25.4 mm | OHMCRAFT | not_compliant | EAR99 | ||
|
HVRS56M1508F2
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 15 GΩ | 1 % | 6 W | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 40 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | 8.255 mm | 99.06 mm | 19.05 mm | 101.6 mm | OHMCRAFT | not_compliant | EAR99 | ||
|
HVRT21M1508G4
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 15 GΩ | 2 % | 1 W | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 10 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | 8.255 mm | 22.86 mm | 9.53 mm | 25.4 mm | OHMCRAFT | compliant | EAR99 | ||
|
HVRS56M1508J2
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 15 GΩ | 5 % | 6 W | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 40 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | 8.255 mm | 99.06 mm | 19.05 mm | 101.6 mm | OHMCRAFT | not_compliant | EAR99 | ||
|
HVRS21M1508K2
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 15 GΩ | 10 % | 1 W | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 10 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | 8.255 mm | 22.86 mm | 9.53 mm | 25.4 mm | OHMCRAFT | not_compliant | EAR99 | ||
|
HVRW29M1508K3
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 15 GΩ | 10 % | 500 mW | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 4 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | 8.255 mm | 10.16 mm | 9.53 mm | 12.7 mm | OHMCRAFT | compliant | EAR99 | ||
|
HVRS39M1508M4
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 15 GΩ | 20 % | 500 mW | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 2 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | 8.255 mm | 5.08 mm | 10.16 mm | 7.62 mm | OHMCRAFT | not_compliant | EAR99 | ||
|
HVRT29M1508K4
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 15 GΩ | 10 % | 500 mW | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 4 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | 8.255 mm | 10.16 mm | 9.53 mm | 12.7 mm | OHMCRAFT | compliant | EAR99 | ||
|
HVRW56M1508M4
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 15 GΩ | 20 % | 6 W | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 40 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | 8.255 mm | 99.06 mm | 19.05 mm | 101.6 mm | OHMCRAFT | compliant | EAR99 |