Parametric results for: NG 2D1D411D-F31 under Ceramic Capacitors

Filter Your Search

1 - 10 of 238,311 results

|
-
-
-
-
-
-
-
Temperature Characteristics Code: NG
Select parts from the table below to compare.
Compare
Compare
D35NG0R8J1PBE
Knowles Capacitors
Check for Price Yes Active 0.8 pF 100 V 5 % 0404 NG 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35NG0R9G1PYE
Knowles Capacitors
Check for Price Yes Active 0.9 pF 100 V 2 % 0404 NG 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35NG1R0F1TEE
Knowles Capacitors
Check for Price Yes Active 1 pF 100 V 1 % 0404 NG 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C 125 °C -55 °C 2 SMT YES Tin/Gold - with Nickel/Vanadium barrier ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35NG1R4B1TBE
Knowles Capacitors
Check for Price Yes Active 1.4 pF 100 V 7.1429 % 0404 NG 7.1429 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C 125 °C -55 °C 2 SMT YES Tin/Gold - with Nickel/Vanadium barrier ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35NG1R5L1MYE
Knowles Capacitors
Check for Price Yes Active 1.5 pF 100 V 15 % 0404 NG 15 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT YES Gold (Au) ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35NG1R7M1MYE
Knowles Capacitors
Check for Price Yes Active 1.7 pF 100 V 20 % 0404 NG 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT YES Gold (Au) ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35NG2R0J5PYE
Knowles Capacitors
Check for Price Yes Active 2 pF 50 V 5 % 0404 NG 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D50NG2R4D1PXT
Knowles Capacitors
Check for Price Yes Active 2.4 pF 100 V 20.8333 % 0605 NG 20.8333 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50NG2R7K1TXT
Knowles Capacitors
Check for Price Yes Active 2.7 pF 100 V 10 % 0605 NG 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT TR YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50NG5R6B1TAT
Knowles Capacitors
Check for Price Yes Active 5.6 pF 100 V 1.7857 % 0605 NG 1.7857 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT TR YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99