Filter Your Search
1 - 1 of 1 results
|
NCST100LGR018GTRF
NIC Components Corp
|
Check for Price | Yes | Active | 18 mΩ | 2 % | 1 W | 0815 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 134.2 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 3.75 mm | NIC COMPONENTS CORP | CHIP | compliant |