Filter Your Search
1 - 10 of 18 results
|
NCR164100JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | SMT | YES | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | 63 mW | 10 Ω | SURFACE MOUNT | ISOLATED | 4 | TR, PUNCHED PAPER, 7 INCH | 70 °C | ARRAY/NETWORK RESISTOR | 0612 | 200 ppm/°C | WRAPAROUND | 5 % | 50 V | ||||||||||||||||||||||||||||||||||||||
|
NCR169D
Rochester Electronics LLC
|
Check for Price | Yes | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | PLASTIC, CASE 029-11, TO-226AA, 3 PIN | unknown | TO-92 | 3 | CASE 029-11 | ||||||||||||||||||||||||||||||||
|
NCR164220JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 155 °C | -55 °C | 1 | 8 | SMT | YES | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | 63 mW | 22 Ω | SURFACE MOUNT | ISOLATED | 4 | TR, PUNCHED PAPER, 7 INCH | 70 °C | ARRAY/NETWORK RESISTOR | 1206 | 200 ppm/°C | WRAPAROUND | 5 % | 50 V | EAR99 | Rectangular | 450 µm | 3.2 mm | 1.6 mm | 22 Ω | 22 Ω | METAL GLAZE/THICK FILM | |||||||||||||||||||||||||||||||
|
NCR164470JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | SMT | YES | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | 63 mW | 47 Ω | SURFACE MOUNT | ISOLATED | 4 | TAPE, PAPER | 70 °C | ARRAY/NETWORK RESISTOR | 1206 | 200 ppm/°C | WRAPAROUND | 5 % | 50 V | EAR99 | |||||||||||||||||||||||||||||||||||
|
NCR164471JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | SMT | YES | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | 63 mW | 470 Ω | SURFACE MOUNT | ISOLATED | 4 | TR, PAPER, 7 INCH | 70 °C | ARRAY/NETWORK RESISTOR | 1206 | 200 ppm/°C | WRAPAROUND | 5 % | 50 V | EAR99 | |||||||||||||||||||||||||||||||||||||
|
NCR169DG
Rochester Electronics LLC
|
Check for Price | No | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | unknown | TO-92 | 3 | CASE 029-11 | ||||||||||||||||||||||||||||||||
|
NCR169DRLRMG
onsemi
|
Check for Price | Yes | Obsolete | 100 µA | 10 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 20 V/us | 800 mV | 10 A | 400 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | not_compliant | TO-92 | 3 | CASE 029-11 | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||
|
NCR169DRLRAG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | unknown | TO-92 | 3 | CASE 029-11 | ||||||||||||||||||||||||||||||||
|
NCR169DRLRA
onsemi
|
Check for Price | Yes | Obsolete | 100 µA | 10 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 20 V/us | 800 mV | 10 A | 400 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, CASE 029-11, TO-226AA, 3 PIN | not_compliant | TO-92 | 3 | CASE 029-11 | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||
|
NCR169DRLRM
onsemi
|
Check for Price | No | Obsolete | 100 µA | 10 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 20 V/us | 800 mV | 10 A | 400 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 110 °C | -40 °C | 235 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, CASE 029-11, TO-226AA, 3 PIN | not_compliant | TO-92 | 3 | CASE 029-11 | EAR99 | 8541.30.00.80 |