Filter Your Search
1 - 1 of 1 results
|
NCP348AEMTTXG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 28 V | 1.2 V | YES | INDUSTRIAL | R-XDSO-N10 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 2.5 mm | 800 µm | 2 mm | ON SEMICONDUCTOR | WDFN10, 2.5x2 mm, 0.5P | 2.50 X 2 MM, 0.50 MM PITCH, LEAD FREE, WDFN-10 | 10 | 516AA | unknown | EAR99 | 8542.39.00.01 |