Filter Your Search
1 - 10 of 31 results
|
NCH060A-6.0000
Diodes Incorporated
|
Check for Price | Obsolete | 6 MHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 106.25 MHz | 500 kHz | 12 mA | 5.5 V | 4.5 V | 40/60 % | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | DIODES INC | DIP4/14,.3 | compliant | EAR99 | Clock | ||||||||||
|
NCH060A3-6.0000
Diodes Incorporated
|
Check for Price | No | Obsolete | 6 MHz | 100 % | 50 pF | 3.3 V | LVCMOS | 24 MHz | 6 MHz | 20 mA | 3.63 V | 2.97 V | 40/60 % | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | Clock | ||||||||
|
NCH060A-FREQ
Saronix
|
Check for Price | Transferred | 25 % | 10 TTL, 50 pF | 5 V | CMOS | NCH | 8 ns | NO | 24 MHz | 6 MHz | 8 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 21mm x 13mm x 5.08mm | SARONIX | FULL SIZE, RESISTANCE WELDED, METAL, DIP-4 | unknown | Clock | |||||||||||||||
|
NCH060AA3-FREQ-OUT27
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 % | 30 pF | 3.3 V | HCMOS | 4 ns | NO | 24 MHz | 4 MHz | 4 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 21mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | ||||||||||||||
|
NCH060A3-FREQ-OUT27
Saronix
|
Check for Price | Transferred | 25 % | 30 pF | 3.3 V | HCMOS | NCH | 4 ns | NO | 24 MHz | 4 MHz | 4 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 21mm x 13mm x 5.08mm | SARONIX | FULL SIZE, RESISTANCE WELDED, METAL, DIP-4 | unknown | Clock | |||||||||||||||
|
NCH060AA3-24.0000
Saronix
|
Check for Price | No | Transferred | 24 MHz | 3.3 V | 24 MHz | 6 MHz | 20 mA | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | SARONIX | DIP4/14,.3 | unknown | |||||||||||||||
|
NCH060A3-FREQ-OUT27
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 % | 30 pF | 3.3 V | HCMOS | 4 ns | NO | 24 MHz | 4 MHz | 4 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 21mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | compliant | Clock | |||||||||||||||
|
NCH060AA-6.0000
Diodes Incorporated
|
Check for Price | Obsolete | 6 MHz | 20 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 106.25 MHz | 500 kHz | 12 mA | 5.5 V | 4.5 V | 40/60 % | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | DIODES INC | compliant | EAR99 | Clock | |||||||||||
|
NCH060A-24.0000
Saronix
|
Check for Price | No | Transferred | 24 MHz | 5 V | 24 MHz | 6 MHz | 20 mA | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | SARONIX | DIP4/14,.3 | unknown | |||||||||||||||
|
NCH060A-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 % | 10 TTL, 50 pF | 5 V | CMOS | 8 ns | NO | 24 MHz | 6 MHz | 8 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 21mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock |