Filter Your Search
1 - 4 of 4 results
|
NC7SV11P6X
onsemi
|
$0.1266 | Yes | End Of Life | 1.2 V | 19.2 ns | 19.2 ns | 1 | 3 | YES | VSSOP | 15 pF | NO | HC/UH | AND GATE | CMOS | 2 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 950 µm | 1.25 mm | 2 mm | ONSEMI | SC-70, 6 PIN | 419AD | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7SV11P6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 V | 19.2 ns | 1 | 3 | YES | VSSOP | HC/UH | AND GATE | CMOS | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G6 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 950 µm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | VSSOP, | unknown | SOIC | 6 | ||||||||||||
|
NC7SV11P6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 19.2 ns | 19.2 ns | 1 | 3 | YES | VSSOP | 15 pF | NO | HC/UH | AND GATE | CMOS | 2 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 950 µm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.25 MM, SC-88, SC-70, 6 PIN | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | compliant | 8542.39.00.01 | SC-70 | 6 | EAR99 | |||
|
NC7SV11P6X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.2 V | 19.2 ns | 1 | 3 | YES | VSSOP | HC/UH | AND GATE | CMOS | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 950 µm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | VSSOP, | unknown | 8542.39.00.01 | SOIC | 6 |