Filter Your Search
1 - 8 of 8 results
|
NB2304AC5HDG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||
|
NB2304AC5HDR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | |||
|
NB2304AC5HDTR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP, | 8 | compliant | 8542.39.00.01 | ||
|
NB2304AC5HDTR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | TSSOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP, | 8 | compliant | 8542.39.00.01 | |||
|
NB2304AC5HDR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||
|
NB2304AC5HDTG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP, | 8 | compliant | 8542.39.00.01 | ||
|
NB2304AC5HDT
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | TSSOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP, | 8 | compliant | 8542.39.00.01 | |||
|
NB2304AC5HD
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | 8542.39.00.01 |