Filter Your Search
1 - 1 of 1 results
|
NANO110KD3BN
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 42 MHz | 65536 | 16384 | CORTEX-M0 | 16 | 16 | 24 MHz | 86 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 8 | 32 | 5 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | S-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 |