Filter Your Search
1 - 1 of 1 results
|
NAND512W3A2SN6F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 512.7537 Mbit | 8 | 16K | 64MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 4K | 64000000 | 64.0942 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | Micron |