Filter Your Search
1 - 10 of 10 results
|
SCN8052AHCCN40
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | NO | 5 V | MOS | MROM | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
N8052AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | NMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | 8 | NO | MROM | 175 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | LCC | 44 | Intel | |||||
|
TN8052AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | NMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | 8 | NO | MROM | 175 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | PLASTIC, LCC-44 | compliant | 8542.31.00.01 | LCC | 44 | Intel | ||||
|
SCN8052AHACI40
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | NO | 5 V | MOS | MROM | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
SCN8052AHACN40
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | NO | 5 V | MOS | MROM | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
SCN8052AHACA44
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | YES | 5 V | MOS | MROM | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
SCN8052AHCCA44
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | YES | 5 V | MOS | MROM | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
SCN8052AHCCI40
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | NO | 5 V | MOS | MROM | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
N8052AH
Rochester Electronics LLC
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | NMOS | BOOLEAN PROCESSOR | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-44 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
AN8052AH
Intel Corporation
|
Check for Price | Active | 8 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 5.5 V | 4.5 V | 40 | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | compliant | 8542.31.00.01 |