Filter Your Search
1 - 3 of 3 results
|
N74H72A
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | NO | DIP | 15 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 20 mA | 25 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74H72A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 2 | NO | DIP | 15 MHz | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | 25 MHz | 20 mA | COMPLEMENTARY | 25 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.05 mm | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||
|
N74H72A
Signetics
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 2 | NO | DIP | 15 MHz | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | 25 MHz | 20 mA | COMPLEMENTARY | 25 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.05 mm | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |