Filter Your Search
1 - 10 of 16,042 results
|
Y174611K7000T9R
Vishay Intertechnologies
|
$23.7703 | Yes | Transferred | 11.7 kΩ | 0.01 % | 600 mW | 2917 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3DZ (Z-FOIL) | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||||
|
Y112110R0000B9R
Vishay Foil Resistors
|
$26.6025 | Obsolete | 10 Ω | 0.1 % | 125 mW | 2413 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | unknown | EAR99 | SMT, 2413 | 8533.21.00.30 | ||||||||||
|
Y1745221R000F0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 221 Ω | 1 % | 250 mW | 2412 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1DZ (Z-FOIL) | 73 V | e0 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||
|
Y11221K49000A0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1.49 kΩ | 0.05 % | 8 W | 6140 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR220S | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 3.81 mm | 15.62 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||
|
Y162232R8000D0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 32.8 Ω | 0.5 % | 8 W | 4015 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR220Z (Z FOIL) | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
Y1169130R000C9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 130 Ω | 0.25 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | 180 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
Y11682K87000C9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 2.87 kΩ | 0.25 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3P | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||
|
Y1121213R000T0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 213 Ω | 0.01 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||
|
Y1168118R000F0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 118 Ω | 1 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3P | 180 V | e0 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||
|
MCZ750R00Q
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 750 Ω | 0.02 % | 300 mW | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -65 °C | Molded | 2 | WIRE | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |