Parametric results for: Model 759N under Analog Computational Functions

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 759n
Select parts from the table below to compare.
Compare
Compare
759N
Intronics Power, Inc.
Check for Price Contact Manufacturer 15 V NO -15 V 200 kHz LOG OR ANTILOG AMPLIFIER LG-MAX;SEATED HGT-NOM;WD-MAX -18 V -12 V 1 10 V 18 V 12 V OTHER S-PDMA-P9 85 °C -25 °C 9 PLASTIC/EPOXY DMA SQUARE MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 28.7 mm 10.4 mm 28.7 mm INTRONICS POWER INC , unknown EAR99 8542.39.00.01
759N
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 200 kHz LOG OR ANTILOG AMPLIFIER -18 V -12 V 1 10 V 18 V 12 V OTHER R-PDIP-P9 Not Qualified e0 85 °C -25 °C 9 PLASTIC/EPOXY DIP MODULE,9LEAD(UNSPEC) RECTANGULAR IN-LINE TIN LEAD PIN/PEG 5.08 mm DUAL 10.414 mm 20.32 mm ANALOG DEVICES INC 1.125 X 1.125 X 0.400 INCH, PACKAGE-9 unknown EAR99 8542.39.00.01 DIP 9