Filter Your Search
1 - 10 of 15 results
|
MZP4734ATA
onsemi
|
Check for Price | No | No | Obsolete | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | DO-41 | PLASTIC, CASE 59-10, 2 PIN | 2 | CASE 59-10 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MZP4734ARR2
onsemi
|
Check for Price | No | No | Obsolete | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | DO-41 | PLASTIC, CASE 59-10, 2 PIN | 2 | CASE 59-10 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MZP4734ARR1
onsemi
|
Check for Price | No | No | Obsolete | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | DO-41 | PLASTIC, CASE 59-10, 2 PIN | 2 | CASE 59-10 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MZP4734AG
onsemi
|
Check for Price | Yes | Active | 45 mA | 1 W | 5.6 V | ZENER DIODE | SINGLE | NO | 1 | 5 Ω | 5 % | 200 °C | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MZP4734ATA
Motorola Semiconductor Products
|
Check for Price | Transferred | 45 mA | 10 µA | 3 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 600 Ω | 5 % | Not Qualified | O-PALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MZP4734A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 45 mA | 1 W | 5.6 V | ZENER DIODE | SINGLE | NO | 1 | 5 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||
|
MZP4734ARLG
onsemi
|
Check for Price | Yes | Obsolete | 45 mA | 3 W | 5.6 V | ZENER DIODE | SINGLE | NO | 1 | 5 Ω | 5 % | e3 | 200 °C | 260 | TIN | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
MZP4734A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
MZP4734ARL
Motorola Mobility LLC
|
Check for Price | Transferred | 45 mA | 10 µA | 3 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 600 Ω | 5 % | Not Qualified | O-PALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MZP4734ARL
onsemi
|
Check for Price | Yes | Obsolete | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | DO-41 | PLASTIC, CASE 59-10, 2 PIN | 2 | CASE 59-10 | not_compliant | EAR99 | 8541.10.00.50 |