Filter Your Search
1 - 1 of 1 results
|
MY3N24VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 180 Ω | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | WITH INDICATOR, COIL OPERATE VOLTAGE(AC)... more | 54 mA | 24 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |