Filter Your Search
1 - 3 of 3 results
|
SZR-MY2-N1-DC24V
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 900 mW | 650 Ω | 125 V | 5 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 37 mA | 19.2 V | 2.4 V | 24 V | 5A@125VDC | 20 ms | 20 ms | CE; UL | -25 °C | 75 °C | DC | PANEL MOUNT | NO | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.49.00.50 | Honeywell | |||||||||||||
|
MY2N1DC24(S)
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | MY | OMRON CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
MY2N1-DC24(S)
OMRON Corporation
|
Check for Price | Yes | Yes | End Of Life | 900 mW | 636 Ω | 10 A | 250 V | 30 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 38 mA | 19.2 V | 2.4 V | 24 V | 10A@250VAC | 10A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT |