Filter Your Search
1 - 2 of 2 results
|
MXL1014DS+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 1 mV | 38 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | 0.2 V/us | 11 V | COMMERCIAL | 500000 | R-PDSO-G16 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.33.00.01 | ||||
|
MXL1014DS-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 1 mV | 0.4 V/us | 38 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDSO-G16 | Not Qualified | e0 | 113 dB | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.33.00.01 |