Filter Your Search
1 - 2 of 2 results
|
MX8BHHB30M001
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30.001 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 22 pF | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | ||||
|
MX8BHHB30M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 12 pF | 8.0mm x 4.5mm x 1.6mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | 70 °C | SURFACE MOUNT | YES | 8.0mm x 4.5mm x 1.6mm | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.60 |