Filter Your Search
1 - 2 of 2 results
|
MX29LV065BXBI-90G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 64K | 8MX8 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | MACRONIX INTERNATIONAL CO LTD | BGA | TFBGA, BGA63,8X12,32 | 63 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX29LV065BXBI-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 64K | 8MX8 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | MACRONIX INTERNATIONAL CO LTD | BGA | TFBGA, BGA63,8X12,32 | 63 | unknown | EAR99 | 8542.32.00.51 |