Filter Your Search
1 - 1 of 1 results
|
MX25U25635FZ4I-10G
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 268.4355 Mbit | 4 | 64MX4 | 1.8 V | 108 MHz | FLASH | CAN BE ORGNISED AS 256 MBIT X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 20 µA | 25 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | QFN | HVSON, SOLCC8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |