Filter Your Search
1 - 10 of 272 results
|
RJF-25V470ME3#-T58
ELNA America Inc
|
Check for Price | Yes | Active | 47 µF | 25 V | 345 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 2.5 mm | WIRE | 5 mm | 11.5 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RJ3-25V470ME3#-T2
ELNA America Inc
|
Check for Price | Yes | Active | 47 µF | 25 V | 130 mA | 20 % | 4.94 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5 mm | 5 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
RV-25V470MG68U
ELNA America Inc
|
Check for Price | Yes | Obsolete | 47 µF | 25 V | 155 mA | 20 % | 3333 | 4.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RV | 11.75 µA | RV(25V) | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 6.5 mm | 9.1 mm | 8.4 mm | ELNA CO LTD | , 3333 | unknown | EAR99 | ||||||||||
|
RJL-25V470ME3#-F12
ELNA America Inc
|
Check for Price | Yes | Obsolete | 47 µF | 25 V | 210 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 5 mm | 11.5 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RVD-25V470MF61UQ-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 47 µF | 25 V | 250 mA | 20 % | 2626 | 360 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.8 mm | 6.6 mm | 6.6 mm | TAIYO YUDEN CO LTD | , 2626 | unknown | EAR99 | ||||||||||
|
KR25V470M
Ling In Electronics Co Ltd
|
Check for Price | Obsolete | 47 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KR(25V) | KR(25V) | 105 °C | -55 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | LING IN ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||||
|
RZF-25V470MF61UQ-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 47 µF | 25 V | 110 mA | 20 % | 2626 | 1.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11 µA | 0.16 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.8 mm | 6.6 mm | 6.6 mm | TAIYO YUDEN CO LTD | , 2626 | unknown | EAR99 | ||||||||||
|
RA3-25V470MG3
ELNA America Inc
|
Check for Price | No | Active | 47 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | e3 | 85 °C | -40 °C | 2 | Radial | 8 mm | 11.5 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||||
|
RE3-25V470ME3-T58
ELNA America Inc
|
Check for Price | Yes | Obsolete | 47 µF | 25 V | 118 mA | 20 % | 5.65 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | TR | 2.5 mm | 5 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
RJB-25V470ME3#Q
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 47 µF | 25 V | 181 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 12 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 5 mm | 11.5 mm | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.22.00.20 |