Filter Your Search
1 - 2 of 2 results
|
MTZJ39SGA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 39.87 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 85 Ω | 250 Ω | 30 V | 2.33 % | O-LALF-W2 | e3 | DO-34 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-06-22 | ||
|
MTZJ39SGA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 39.87 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 85 Ω | 250 Ω | 30 V | 2.33 % | O-LALF-W2 | e3 | DO-34 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |