Parametric results for: MTZJ39SA R0 under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mtzj39sar0
Select parts from the table below to compare.
Compare
Compare
MTZJ39SAR0
Taiwan Semiconductor
Check for Price Yes Active 5 mA 200 nA 500 mW 35.58 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 85 Ω 250 Ω 30 V 2.52 % O-LALF-W2 e3 DO-34 175 °C -55 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 2018-06-22
MTZJ39SAR0G
Taiwan Semiconductor
Check for Price Yes Active 5 mA 200 nA 500 mW 35.58 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 85 Ω 250 Ω 30 V 2.52 % O-LALF-W2 e3 DO-34 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50