Filter Your Search
1 - 4 of 4 results
|
MSSA1450G
TE Connectivity
|
$24.6903 | No | Active | 400 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | SP4T | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | EXTENDED TOP TYPE | 0.4VA@20VDC | .02A@20VDC | 400 mA | ON-ON-ON | 500VRMS V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | 20.066 mm | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | COLD ROLLED STEEL | 1 | TRAY | 9 | EPOXY | WAVE | NO | SOLDER | SOLVENT | 0.355 inch | 9.35 mm | 25.3238 mm | 24 mm | 0.115 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||
|
MSSA145004
TE Connectivity
|
Check for Price | Obsolete | SLIDE DIP SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
MSSA-1450R
TE Connectivity
|
Check for Price | No | Obsolete | 300 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | SP4T | LATCHED | SILVER | SLIDE SWITCH | EXTENDED SIDE TYPE | .3A@125VAC | .02A@20VDC | 300 mA | ON-ON-ON | 125 V | 500VRMS V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | 20.066 mm | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | COLD ROLLED STEEL | 1 | TRAY | 9 | EPOXY | WAVE | NO | SOLDER | SOLVENT | 0.355 inch | 9.35 mm | 14.9098 mm | 24 mm | 0.115 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.50 | |||||
|
MSSA1450
TE Connectivity
|
Check for Price | No | Obsolete | 300 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | SP4T | LATCHED | SILVER | SLIDE SWITCH | EXTENDED TOP TYPE | .3A@125VAC | .02A@20VDC | 300 mA | ON-ON-ON | 125 V | 500VRMS V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | 20.066 mm | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | COLD ROLLED STEEL | 1 | TRAY | 9 | EPOXY | WAVE | NO | SOLDER | SOLVENT | 0.41 inch | 9.35 mm | 25.3238 mm | 24 mm | 0.115 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |