Parametric results for: MSSA104D (ALTERNATE: 2-14... under Slide Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: mssa104d
Select parts from the table below to compare.
Compare
Compare
MSSA104D
TE Connectivity
Check for Price Buy Yes Obsolete 3 A 30000 Cycle(s) 0.02 mΩ SPDT LATCHED SILVER SLIDE SWITCH TOP TYPE 3A@115VAC 3 A ON-ON 115 V 500VRMS V 1 GΩ e4 -20 °C 65 °C PANEL MOUNT BLACK POLYPHENYLENE SULPHIDE 3.048 mm SILVER BREAK-BEFORE-MAKE COPPER ALLOY POLYESTER 1 TRAY 3 EPOXY WAVE NO SILVER SOLDER SOLVENT 0.11 inch 6.35 mm 14.224 mm 11.94 mm 0.13 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.50 TE Connectivity
MSSA104DRA
TE Connectivity
Check for Price Buy Yes Yes Obsolete 30000 Cycle(s) 0.02 mΩ SPDT LATCHED SILVER SLIDE SWITCH TOP TYPE 3A@115VAC 3 A ON-ON 115 V 500VRMS V 1 GΩ -20 °C 65 °C THROUGH HOLE-STRAIGHT POLYAMIDE SILVER BREAK-BEFORE-MAKE POLYESTER 3 EPOXY WAVE NO SOLDER SOLVENT 0.11 inch 6.35 mm 11.43 mm 24.003 mm 0.13 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.50 TE Connectivity
MSSA104D1
TE Connectivity
Check for Price Buy Yes Obsolete 30000 Cycle(s) 0.02 mΩ SPDT LATCHED SILVER SLIDE SWITCH FLUSH TOP TYPE 3A@115VAC 3 A ON-ON 115 V 500VRMS V 1 GΩ -20 °C 65 °C THROUGH HOLE-STRAIGHT THERMOPLASTIC SILVER BREAK-BEFORE-MAKE THERMOPLASTIC 3 EPOXY WAVE NO SOLDER SOLVENT 6.35 mm 11.43 mm 24.003 mm 0.13 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity