Filter Your Search
1 - 10 of 68 results
|
ECWU1474KCV
Panasonic Electronic Components
|
$1.1429 | Yes | Active | 470 nF | 100 V | 10 % | 3022 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | TIN SILVER COPPER | WRAPAROUND | 4 mm | 7.7 mm | 5.5 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.24.0020 | Panasonic | ||||||||
|
FCN3022A394K-X
Cornell Dubilier Electronics Inc
|
$2.9300 | Yes | Yes | Active | 390 nF | 100 V | 10 % | 3022 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | TIN SILVER COPPER | WRAPAROUND | 3.4 mm | 7.7 mm | 5.5 mm | CORNELL DUBILIER ELECTRONICS INC | , 3022 | unknown | EAR99 | 8532.25.00.45 | Cornell Dubilier | |||||||
|
NSWC394K100TRQ1NF
NIC Components Corp
|
Check for Price | Yes | Active | 390 nF | 100 V | 10 % | 3022 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | WRAPAROUND | 3.4 mm | 7.7 mm | 5.5 mm | NIC COMPONENTS CORP | , 3022 | compliant | EAR99 | 8532.25.00.45 | ||||||||||
|
MMX-E2A183JTF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 nF | 100 V | 5 % | 3022 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 63 V | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | HITACHI CHEMICAL CO AMERICA LTD | , 3022 | unknown | EAR99 | 8532.25.00.45 | |||||||||||||
|
MKP1837-315-163
Vishay Roederstein
|
Check for Price | Yes | Yes | Not Recommended | 15 nF | 160 V | 2.5 % | 3022 | 2.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP1837 | RATED AC VOLTAGE (V): 100, STANDARD: IEC60384-16 | 100 V | MKP 1837 | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7 mm | 7.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , 3022 | unknown | EAR99 | 8532.25.00.70 | |||
|
NSWC394K100TRG1F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 390 nF | 100 V | 10 % | 3022 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e1 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | NIC COMPONENTS CORP | , 3022 | compliant | EAR99 | 8532.25.00.45 | ||||||||||||
|
NSMX473J100TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 47 nF | 100 V | 5 % | 3022 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | NSMX | NSMX | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | WRAPAROUND | 1.9 mm | 7.7 mm | 5.6 mm | NIC COMPONENTS CORP | , 3022 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
MMX-E2A183KTF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 nF | 100 V | 10 % | 3022 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 63 V | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | HITACHI CHEMICAL CO AMERICA LTD | , 3022 | unknown | EAR99 | 8532.25.00.45 | |||||||||||||
|
891A1003333J
Matsuo Electric Co Ltd
|
Check for Price | Active | 33 nF | 100 V | 5 % | 3022 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 3022 | unknown | EAR99 | 8532.25.00.45 | |||||||||||||||||
|
ECWU1394KCV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 390 nF | 100 V | 10 % | 3022 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 3.4 mm | 7.7 mm | 5.5 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic |