Filter Your Search
1 - 2 of 2 results
|
MSPP4KE300CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 430 V | 1.13 W | 300 V | SILICON | 270 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 243 V | 1 | AVALANCHE | 330 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MSPP4KE300CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 430 V | 1.13 W | 300 V | SILICON | 270 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 243 V | 1 | AVALANCHE | 330 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |