Filter Your Search
1 - 2 of 2 results
|
MSP430F2618TZQWR
Texas Instruments
|
$7.5822 | Yes | Yes | Obsolete | 16 | 16 MHz | 118784 | 8192 | 4096 | MSP430 | 16 MHz | 64 | 2 | YES | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 16 | 8 | YES | FLASH | 595 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA113,12X12,20 | 113 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F2618TZQW
Texas Instruments
|
$7.5822 | Yes | Yes | Obsolete | 16 | 16 MHz | 118784 | 8192 | 4096 | MSP430 | 16 MHz | 64 | 2 | YES | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 16 | 8 | YES | FLASH | 595 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | BGA-113 | 113 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |