Filter Your Search
1 - 3 of 3 results
|
MSM66579
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 74 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.4 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MSM66579L-TB
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 28 MHz | 8 | 20 | 28 MHz | 82 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 3.6 V | 2.4 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
MSM66579L-TB
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 16 | 28 MHz | 65536 | 12288 | OLMS-66K | 8 | 20 | 28 MHz | 74 | YES | CMOS | YES | NO | YES | YES | MROM | 90 mA | 3.6 V | 2.4 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | 3A991.A.2 |