Filter Your Search
1 - 10 of 4,999 results
|
SMS220
Diotec Semiconductor AG
|
$0.0754 | Yes | Active | 2 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 55 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS22BFW01
NKK Switches
|
$3.5366 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | PANEL MOUNT | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches | 0.201 inch | SLIDE | 11.4046 inch | 17.1958 mm | 12.7 mm | SILVER | SILVER | 3A@250VAC | 3 A | ON-ON | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 1500VAC V | 25000 Cycle(s) | SILVER | SILVER | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | EPOXY | WAVE | HORIZONTAL | DPDT | SLIDE SWITCH | 0.177 inch | COPPER ALLOY | SOLDER LUG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS22BFG01
NKK Switches
|
$3.7240 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | PANEL MOUNT | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | 0.201 inch | SLIDE | 11.4 inch | 6.4 mm | 12.7 mm | COPPER ALLOY | GOLD OVER NICKEL | .014A@28VAC | 14 mA | ON-ON | 0.02 mΩ | BREAK-BEFORE-MAKE | 28 V | 1500VAC V | 50000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | EPOXY | WAVE | LATCHED | DPDT | SLIDE SWITCH | 0.177 inch | COPPER ALLOY | SOLDER | 14 mA | 0.4VA@28VDC | .014A@28VDC | 28 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS22BSG30
NKK Switches
|
$6.8528 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | THROUGH HOLE-RIGHT ANGLE | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches | 0.224 inch | SLIDE | 11.4046 inch | 22.8346 mm | 12.7 mm | COPPER ALLOY | GOLD OVER NICKEL | ON-ON | 0.02 mΩ | BREAK-BEFORE-MAKE | 1500VAC V | 50000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | EPOXY | WAVE | HORIZONTAL | DPDT | SLIDE SWITCH | 0.126 inch | COPPER ALLOY | SOLDER | 0.4VA@28VDC | 8 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS224B
Thomas & Betts
|
$46.8187 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.69.40.30 | THOMAS & BETTS | RECTANGULAR CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | NO | YES | NO | GENERAL PURPOSE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS224T
Thomas & Betts
|
$141.1373 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.69.40.30 | THOMAS & BETTS | RECTANGULAR CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | NO | YES | NO | GENERAL PURPOSE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS224WAL
Thomas & Betts
|
$320.6280 | Yes | Active | STANDARD: IEC 60-664-1, GROUND CONTACT AVAILABLE | THOMAS & BETTS CORP | compliant | EAR99 | 8536.69.80.00 | GLASS FILLED POLYETHYLENE | RECTANGULAR CONNECTOR ADAPTER | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | NO | YES | NO | GENERAL PURPOSE | MALE-FEMALE | NO | NO | NO | 24 | 24 | YES | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS221-2.64M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | NON-INDUCTIVE | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Gold (Au) - with Nickel (Ni) barrier | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Tubular | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | 3 W | 25 °C | 2.64 MΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 0.1 % | 1 kV | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS220-42.2K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | NON-INDUCTIVE | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Gold (Au) - with Nickel (Ni) barrier | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Tubular | 640 µm | 38.1 mm | 3.56 mm | 10.16 mm | 2 W | 25 °C | 42.2 kΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 0.1 % | 1 kV | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS22735-24
Honeywell Sensing and Control
|
Check for Price | Active | NO | 71 °C | PANEL MOUNT-THREADED | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.40 | LEVER | 23.11 inch | 34.29 mm | 34.04 mm | 15A@125VAC | 15 A | 125 V | DUST PROOF; WATER PROOF | MOMENTARY | DPST | TOGGLE SWITCH | WIRE | 20 A | 20A@28VDC | 28 V |