Filter Your Search
1 - 10 of 3,828 results
|
TNPV12103M01DEEA
Vishay Intertechnologies
|
$0.5393 | Yes | Active | 3.01 MΩ | 0.5 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 1000 | 70 °C | YES | 1 kV | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.45 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
M55342E09B3C01RT1
Vishay Intertechnologies
|
$4.9500 | No | Active | 3.01 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342E09B3C01RT5
Vishay Intertechnologies
|
$5.4558 | No | Active | 3.01 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
P0805K3014BBT
Vishay Intertechnologies
|
$5.8530 | No | Active | 3.01 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN LEAD OVER NICKEL | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
P0805K3014BNT
Vishay Intertechnologies
|
$5.8530 | Yes | Active | 3.01 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||||
|
P1206H3014BNTA
Vishay Intertechnologies
|
$6.4449 | Yes | Active | 3.01 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
P1206H3014BNT
Vishay Intertechnologies
|
$6.4664 | Yes | Active | 3.01 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
CMV-N25123M050,1%50PPM/KKB8
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 3.05 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 1 kV | e3 | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 6.5 mm | 3.3 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342L09B3Z01RT14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3.01 MΩ | 0.5 % | 1 W | 2612 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 546 µm | 6.578 mm | 3.149 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||
|
M55342L08B3C05VWI
Vishay Intertechnologies
|
Check for Price | No | Active | 3.05 MΩ | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | not_compliant | EAR99 | 8533.21.00.30 |