Parametric results for: MS150 7/8 under Rectifier Diodes

Filter Your Search

1 - 10 of 601 results

|
-
Manufacturer Part Number: ms150
Select parts from the table below to compare.
Compare
Compare
SMS150
Diotec Semiconductor AG
$0.0706 Buy Yes Yes Active 1 A 700 mV SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY GENERAL PURPOSE 25 A 1 Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB MELF-2 2 compliant EAR99 8541.10.00.80
MS150-1.24K-0.1%
Caddock Electronics Inc
Check for Price Buy Yes Yes Active NO METAL GLAZE/THICK FILM e4 275 °C THROUGH HOLE MOUNT 2 TUBULAR PACKAGE Axial Gold (Au) - with Nickel (Ni) barrier CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90 Tubular 510 µm 38.1 mm 1.78 mm 4.78 mm 500 mW 25 °C 1.24 kΩ FIXED RESISTOR 50 ppm/°C WIRE 0.1 %
MS150-953-0.1%
Caddock Electronics Inc
Check for Price Buy Yes Yes Active NO METAL GLAZE/THICK FILM e4 275 °C THROUGH HOLE MOUNT 2 TUBULAR PACKAGE Axial Gold (Au) - with Nickel (Ni) barrier CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90 Tubular 510 µm 38.1 mm 1.78 mm 4.78 mm 500 mW 25 °C 953 Ω FIXED RESISTOR 50 ppm/°C WIRE 0.1 %
MS150-31.6-0.1%
Caddock Electronics Inc
Check for Price Buy Yes Yes Active NO METAL GLAZE/THICK FILM e4 275 °C THROUGH HOLE MOUNT 2 TUBULAR PACKAGE Axial Gold (Au) - with Nickel (Ni) barrier CADDOCK ELECTRONICS INC , compliant EAR99 8533.21.00.90 Tubular 510 µm 38.1 mm 1.78 mm 4.78 mm 500 mW 25 °C 31.6 Ω FIXED RESISTOR 50 ppm/°C WIRE 0.1 %
MS150-30.1-0.1%
Caddock Electronics Inc
Check for Price Buy Yes Yes Active NO METAL GLAZE/THICK FILM e4 275 °C THROUGH HOLE MOUNT 2 TUBULAR PACKAGE Axial Gold (Au) - with Nickel (Ni) barrier CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90 Tubular 510 µm 38.1 mm 1.78 mm 4.78 mm 500 mW 25 °C 30.1 Ω FIXED RESISTOR 50 ppm/°C WIRE 0.1 %
MS150-64.9-1%
Caddock Electronics Inc
Check for Price Buy Yes Yes Active NO METAL GLAZE/THICK FILM e4 275 °C THROUGH HOLE MOUNT 2 TUBULAR PACKAGE Axial Gold (Au) - with Nickel (Ni) barrier CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90 Tubular 510 µm 38.1 mm 1.78 mm 4.78 mm 500 mW 25 °C 64.9 Ω FIXED RESISTOR 50 ppm/°C WIRE 1 %
MS150-437-0.1%
Caddock Electronics Inc
Check for Price Buy Yes Yes Active NO METAL GLAZE/THICK FILM e4 275 °C THROUGH HOLE MOUNT 2 TUBULAR PACKAGE Axial Gold (Au) - with Nickel (Ni) barrier CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90 Tubular 510 µm 38.1 mm 1.78 mm 4.78 mm 500 mW 25 °C 437 Ω FIXED RESISTOR 50 ppm/°C WIRE 0.1 %
MS150-213-0.1%
Caddock Electronics Inc
Check for Price Buy Yes Yes Active NO METAL GLAZE/THICK FILM e4 275 °C THROUGH HOLE MOUNT 2 TUBULAR PACKAGE Axial Gold (Au) - with Nickel (Ni) barrier CADDOCK ELECTRONICS INC , compliant EAR99 8533.21.00.90 Tubular 510 µm 38.1 mm 1.78 mm 4.78 mm 500 mW 25 °C 213 Ω FIXED RESISTOR 50 ppm/°C WIRE 0.1 %
MS150-34.8-1%
Caddock Electronics Inc
Check for Price Buy Yes Yes Active NO METAL GLAZE/THICK FILM e4 275 °C THROUGH HOLE MOUNT 2 TUBULAR PACKAGE Axial Gold (Au) - with Nickel (Ni) barrier CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90 Tubular 510 µm 38.1 mm 1.78 mm 4.78 mm 500 mW 25 °C 34.8 Ω FIXED RESISTOR 50 ppm/°C WIRE 1 %
MS150-261-1%
Caddock Electronics Inc
Check for Price Buy Yes Yes Active NO METAL GLAZE/THICK FILM e4 275 °C THROUGH HOLE MOUNT 2 TUBULAR PACKAGE Axial Gold (Au) - with Nickel (Ni) barrier CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90 Tubular 510 µm 38.1 mm 1.78 mm 4.78 mm 500 mW 25 °C 261 Ω FIXED RESISTOR 50 ppm/°C WIRE 1 %