Filter Your Search
1 - 10 of 39 results
|
SL2R0050ET
TE Connectivity
|
Check for Price | Active | 5 mΩ | 3 % | 2 W | 6028 | SURFACE MOUNT | FIXED RESISTOR | S | 25 °C | YES | 275 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | WRAPAROUND | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | ||||||||||||||||
|
LOB-50.0053%LT
TT Electronics Resistors
|
Check for Price | Obsolete | 5 mΩ | 3 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | PRECISION | 25 °C | NO | 175 °C | Tubular | 2 | TAPE | WIRE | 1.016 mm | 31.75 mm | 8.382 mm | 23.368 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
SL1R0050EL
TE Connectivity
|
Check for Price | Active | 5 mΩ | 3 % | 1 W | 2615 | SURFACE MOUNT | FIXED RESISTOR | S | 25 °C | YES | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | ||||||||||||||||
|
LR29DT105L0H
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 5 mΩ | 3 % | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | LR | 70 °C | NO | e1 | 180 °C | -40 °C | 2 | TIN SILVER COPPER | FLAT | KOA SPEER ELECTRONICS INC | RADIAL, ROHS COMPLIANT | compliant | ||||||||||||||||
|
LOB-10.0053%BLK
TT Electronics Resistors
|
Check for Price | Obsolete | 5 mΩ | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | PRECISION | 25 °C | NO | 175 °C | Tubular | 2 | BULK | WIRE | 813 µm | 38.1 mm | 3.6 mm | 9.9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
LR29NT105L0H
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 5 mΩ | 3 % | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | LR | 70 °C | NO | 180 °C | -40 °C | 2 | FLAT | KOA SPEER ELECTRONICS INC | RADIAL, ROHS COMPLIANT | compliant | ||||||||||||||||||
|
SL2R0050EW
TE Connectivity
|
Check for Price | Active | 5 mΩ | 3 % | 2 W | 4823 | SURFACE MOUNT | FIXED RESISTOR | S | PRECISION | 25 °C | YES | e3 | 275 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | TIN | WRAPAROUND | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | |||||||||||||
|
LR20NL105L0H
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 5 mΩ | 3 % | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | LR | 70 °C | NO | 180 °C | -40 °C | 2 | FLAT | KOA SPEER ELECTRONICS INC | RADIAL, ROHS COMPLIANT | compliant | ||||||||||||||||||
|
LOB-30.0053%BLK
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | PRECISION | 25 °C | NO | 175 °C | Tubular | 2 | BULK | WIRE | 813 µm | 34.925 mm | 5.334 mm | 14.224 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
SL3R0050ET
TE Connectivity
|
Check for Price | Active | 5 mΩ | 3 % | 3 W | 6028 | SURFACE MOUNT | FIXED RESISTOR | S | 25 °C | YES | 275 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | WRAPAROUND | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 |