Parametric results for: MPT35 22R 5% under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mpt35 Resistance: 22 Tolerance: 5
Select parts from the table below to compare.
Compare
Compare
MPT35A22RJ
TE Connectivity
Check for Price Yes Active 22 Ω 5 % 35 W 4017 Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 350 V 150 °C -65 °C TO-220 2 Bulk 13.7 mm 5.08 mm 14.75 mm 10.16 mm 4.44 mm TE CONNECTIVITY LTD unknown EAR99 8533.29.00.00
MPT35S22RJ
TE Connectivity
Check for Price Yes Active 22 Ω 5 % 35 W 4017 Radial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 350 V 150 °C -65 °C TO-220 2 Bulk 13.7 mm 5.08 mm 14.75 mm 10.16 mm 4.44 mm TE CONNECTIVITY LTD unknown EAR99 8533.29.00.00
MPT35T22RJ
TE Connectivity
Check for Price Yes Active 22 Ω 5 % 35 W 4017 Radial 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 350 V 150 °C -65 °C TO-220 2 Bulk 13.7 mm 5.08 mm 14.75 mm 10.16 mm 4.44 mm TE CONNECTIVITY LTD unknown EAR99 8533.29.00.00