Filter Your Search
1 - 10 of 49 results
|
MPS6519TRA
Central Semiconductor Corp
|
Check for Price | No | No | Active | 25 V | PNP | NO | SINGLE | 3 | 1 | 250 | 4 pF | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||
|
MPS6519
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 250 | 200 MHz | 625 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | , | |||||||||||||||||||||||
|
MPS6519TREPBFREE
Central Semiconductor Corp
|
Check for Price | Active | 25 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 150 | 4 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.21.00.95 | ||||||||
|
MPS6519
NXP Semiconductors
|
Check for Price | Obsolete | 25 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 150 | 3.5 pF | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||
|
MPS6519TRF
Central Semiconductor Corp
|
Check for Price | No | No | Active | 25 V | PNP | NO | SINGLE | 3 | 1 | 250 | 4 pF | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||
|
MPS6519T93
ROHM Semiconductor
|
Check for Price | Obsolete | 25 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 150 | 200 MHz | 6 pF | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ROHM CO LTD | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||
|
MPS6519PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 25 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 150 | 4 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 8541.21.00.95 | 2018-01-31 | |||||||
|
MPS6519APMTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 25 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 150 | 4 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.21.00.95 | ||||||||
|
MPS6519
Allegro MicroSystems LLC
|
Check for Price | No | Active | 25 V | 100 mA | PNP | NO | SINGLE | 1 | 250 | 200 MHz | 625 mW | SILICON | e0 | 150 °C | Tin/Lead (Sn/Pb) | ALLEGRO MICROSYSTEMS LLC | compliant | EAR99 | ||||||||||||||||||||||
|
MPS6519
Texas Instruments
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 250 | 200 MHz | 625 mW | 150 °C | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | , |