Filter Your Search
1 - 10 of 113 results
|
MPS2222ARLRA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 600 mA | NPN | NO | Single | 100 | 300 MHz | 625 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||||||||||
|
MPS2222AH
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | WEITRON TECHNOLOGY CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MPS2222A-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
MPS2222ARL
Motorola Semiconductor Products
|
Check for Price | Transferred | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | EUROPEAN PART NUMBER | 8 pF | 1.5 W | AMPLIFIER | SILICON | 285 ns | 35 ns | 1 V | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
MPS2222AZL1
Motorola Mobility LLC
|
Check for Price | Transferred | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | EUROPEAN PART NUMBER | 8 pF | 1.5 W | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
MPS2222ACRLRP
onsemi
|
Check for Price | No | Obsolete | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 35 | 300 MHz | 625 mW | SWITCHING | SILICON | 285 ns | 35 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CASE 29-11, TO-226, 3 PIN | not_compliant | EAR99 | TO-92 | 3 | CASE 29-11 | |||||||||||
|
MPS2222ARLRB
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 8 pF | 1.5 W | AMPLIFIER | SILICON | 285 ns | 35 ns | 1 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||||
|
MPS2222-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 30 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 300 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | TO-92 | 3 | ||||||||||||
|
MPS2222ASTZ
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 40 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 300 MHz | SWITCHING | SILICON | 285 ns | 35 ns | 300 mV | R-PSIP-W3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | ||||||||||||||
|
MPS2222A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | , | unknown | EAR99 |