Filter Your Search
1 - 1 of 1 results
|
MPM3606AGQV-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 21 V | 4.5 V | 800 mV | 600 mA | YES | BUCK | 2.5 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 18.69 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | AUTOMOTIVE | R-XXSS-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HQCCN | LCC18(UNSPEC) | RECTANGULAR | SPECIAL SHAPE | YES | MATTE TIN | NO LEAD | 500 µm | UNSPECIFIED | 3 mm | 5 mm | 1.65 mm | MONOLITHIC POWER SYSTEMS INC | QFN-20 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |