Filter Your Search
1 - 2 of 2 results
|
MPC8533ECVTAQFA
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 1 GHz | 32 | 64 | 66 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B783 | e2 | 90 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.8 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 783 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC8533ECVTAQFA
NXP Semiconductors
|
Check for Price | Active | 32 | 1 GHz | 32 | 64 | 66 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B783 | e2 | 90 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.8 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 |